- RS Stock No.:
- 885-7025
- Mfr. Part No.:
- 425-00-00-872/PCS
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7025
- Mfr. Part No.:
- 425-00-00-872/PCS
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.
Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for light and medium duty
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for light and medium duty
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Type | Crimp Terminal |
Series | SHS |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Series Number | 425 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |