Wurth Elektronik Surface Audio Transformer
- RS Stock No.:
- 842-244
- Mfr. Part No.:
- 749070011
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 tape of 5 units)*
PHP972.75
(exc. VAT)
PHP1,089.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP194.55 | PHP972.75 |
| 25 + | PHP188.648 | PHP943.24 |
*price indicative
- RS Stock No.:
- 842-244
- Mfr. Part No.:
- 749070011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 0.42Ω | |
| Secondary DC Resistance | 0.42Ω | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 9.05mm | |
| Depth | 5.46mm | |
| Length | 6.1mm | |
| Series | 74907 | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Audio Transformer | ||
Primary DC Resistance 0.42Ω | ||
Secondary DC Resistance 0.42Ω | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 9.05mm | ||
Depth 5.46mm | ||
Length 6.1mm | ||
Series 74907 | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
Minimum Operating Frequency 1MHz | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Signal Transformer is a high-performance surface-mount component engineered for Single Pair Ethernet and Power over Data Lines applications. Part of the WE-SPE series, it delivers essential galvanic isolation while supporting efficient data and power transmission in Compact electronic assemblies.
Inductance of 2.2 mH for superior signal stability
Precise 1 to 1 turns ratio
High isolation voltage of 2.25 kVDC
Wide operating temperature from -40°C to +125°C
