- RS Stock No.:
- 749-2608
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 749-2608
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2-Core PVC Sheathed Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a robust PVC sheath suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations.
Features and Benefits
- High-end quality speaker cable
- Flexible for easy routing
- Offers excellent sound quality
Applications
Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.
Does the resistance affect the performance of Speaker Cable?
In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.
What is damping factor?
Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 2.5 mm² |
Insulation Material | PVC |
Outer Diameter | 7.3mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 129/0.15 mm |
Cable Shape | Multicore |
Voltage Rating | 300 V |
Number of Strands | 129 |
Size of Strands | 0.15 mm |
Conductor Material | Bare Copper |