- RS Stock No.:
- 372-9754
- Mfr. Part No.:
- MPAP2T5000
- Manufacturer:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 372-9754
- Mfr. Part No.:
- MPAP2T5000
- Manufacturer:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Shielded audio multi-pair cables for MPAP mobile applications
Extra-flexible multi-pair cables mainly designed for use in mobile applications or by service providers.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Audio & Control Cable |
Cross Sectional Area | 0.14 mm² |
Insulation Material | PE |
Outer Diameter | 7.4mm |
Length | 10m |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Flame Retardant |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Sheath Material | PVC |
Number of Strands | 18 |
Size of Strands | 0.1 mm |
Voltage Rating | 500 V |
Conductor Material | Bare Copper |
Core Strands | 18/0.1 mm |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Eca |
Series | S2CEB |