- RS Stock No.:
- 372-9653
- Mfr. Part No.:
- MPAI2.10
- Manufacturer:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 372-9653
- Mfr. Part No.:
- MPAI2.10
- Manufacturer:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Shielded audio multi-pair cables for MPAI fixed applications
These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Audio & Control Cable |
Cross Sectional Area | 0.22 mm² |
Insulation Material | PE |
Outer Diameter | 7.9mm |
Length | 10m |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Number of Strands | 7 |
Size of Strands | 0.2 mm |
Conductor Material | Tinned Copper |
Core Strands | 7/0.2 mm |
Series | S2CEB |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
Voltage Rating | 250 V |
Sheath Material | PVC |