- RS Stock No.:
- 686-7418
- Mfr. Part No.:
- TDA7496
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-7418
- Mfr. Part No.:
- TDA7496
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Maximum Power | 5W |
Application | Speaker |
Mounting Type | Through Hole |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V |
Power Supply Type | Single |
Package Type | MULTIWATT V |
Pin Count | 15 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.6 x 5 x 10.7mm |