- RS Stock No.:
- 144-6444
- Mfr. Part No.:
- SSM6322ACPZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-6444
- Mfr. Part No.:
- SSM6322ACPZ-R2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Analog Devices
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Audio Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 60mW |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | ±3.3 → ±6 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | LFCSP |
Pin Count | 24 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 25MHz |
Minimum CMRR | 113dB |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.1 x 4.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |