- RS Stock No.:
- 128-8852
- Mfr. Part No.:
- BA5417
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8852
- Mfr. Part No.:
- BA5417
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Audio Amplifiers, ROHM Semiconductor
Audio Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | Single Ended |
Maximum Power | 5W |
Application | Speaker |
Mounting Type | Through Hole |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 9 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | HSIP |
Pin Count | 15+Tab |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -20 °C |
Dimensions | 30 x 3 x 14.8mm |
Maximum Operating Temperature | +75 °C |