Ansell HyFlex Blue Fibreglass Arm Protector for Cut Resistant Use, 500mm Length, 500 mm

Subtotal (1 pack of 6 pairs)*

PHP31,899.60

(exc. VAT)

PHP35,727.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,899.60PHP5,316.60

*price indicative

RS Stock No.:
348-104
Mfr. Part No.:
72290500
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Material

Fibreglass

Material Properties

Comfortable, Durable

Length

500mm

Colour

Blue

Primary Application

Cut Resistant

Size

500 mm

Range

HyFlex

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell arm protection sleeves are designed with Dyneema material, offering optimal protection against cut injuries, making them ideal for high-risk tasks. These sleeves are highly durable, as they can be washed up to 90°C, which extends their wear life and helps reduce replacement costs. Their combination of cut resistance and durability makes them a reliable choice for industries that require frequent hand and arm protection.

High cut protection assured

Suitable for food contact

EN 388:2016 certified

Related links