Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Anti Vibration & Levelling Components
Anti Vibration Mounts
FIBET Circular M6 Anti Vibration Mount, Pedestal Mount with 9kg Compression Load
RS Stock No.:
201-2356
Mfr. Part No.:
SEM6420M
Manufacturer:
FIBET
View this category
Discontinued product
RS Stock No.:
201-2356
Mfr. Part No.:
SEM6420M
Manufacturer:
FIBET
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - PSEM6420M
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The FIBET 45 IRHD SEM type anti-vibration mount are low frequency elastomeric noise and vibration isolators for industrial equipment and machinery.
Isolating instrumentation
Small machinery
Electric engines
Attribute
Value
Anti Vibration Mount Type
Pedestal Mount
Thread Size
M6
Diameter
36mm
Foot Height
20mm
Overall Height
20mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
9kg
Foot Shape
Circular
Minimum Operating Temperature
-25°C
Compression Deflection
3mm
Maximum Operating Temperature
+70°C