- RS Stock No.:
- 201-2313
- Mfr. Part No.:
- CCF1064216W
- Manufacturer:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2313
- Mfr. Part No.:
- CCF1064216W
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The FIBET 45 IRHD CCF type bell mount offers a high level insulation and operating frequency of around 25 Hz (1,500 RPM). It is designed with a fail-safe function making it an ideal solution for applications where safety is paramount.
Axial stresses perfectly absorbed
Fail-safe function making
Toolroom machinery
Fail-safe function making
Toolroom machinery
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M16 |
Diameter | 106mm - 172mm |
Foot Height | 42mm |
Overall Height | 42mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 140daN |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |