- RS Stock No.:
- 879-4756
- Mfr. Part No.:
- 9747473
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 879-4756
- Mfr. Part No.:
- 9747473
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Wika Low Pressure Gauges - 611.10
Wika's 611.10 premium range of pressure gauges are particularly suited to gaseous media.
Capsule pressure gauges consist of two circular, corrugated diaphragms joined together around the edge with a pressure-tight seal. Overpressure protection is possible in certain cases. These pressure measuring instruments are used mainly within medical, vacuum, environmental and laboratory technology for contents measurement and filter monitoring.
Capsule pressure gauges consist of two circular, corrugated diaphragms joined together around the edge with a pressure-tight seal. Overpressure protection is possible in certain cases. These pressure measuring instruments are used mainly within medical, vacuum, environmental and laboratory technology for contents measurement and filter monitoring.
Snap-in acrylic window
Accuracy: ±1.5% of span
Accuracy: ±1.5% of span
Specifications
Attribute | Value |
---|---|
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 1.5% |
Case Material | Black Painted Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |