- RS Stock No.:
- 697-7013
- Mfr. Part No.:
- AD73360ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7013
- Mfr. Part No.:
- AD73360ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue Front End ICs, Analog Devices
Analogue Front End (AFE), Analog Devices
Specifications
Attribute | Value |
---|---|
Application | Analogue Input, Motor Control, Power Metering, Simultaneous Sampling |
Number of ADCs | 6 |
Resolution | 16 bit |
Sampling Rate | 64ksps |
Interface Type | Serial-6 Wire |
Number of Channels per Chip | 6 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 18.1 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 18.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 7.6mm |