- RS Stock No.:
- 160-1780
- Mfr. Part No.:
- ADAS1000BSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-1780
- Mfr. Part No.:
- ADAS1000BSTZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ADAS1000/1000-1/1000-2, Electrocardiogram (ECG) Data Acquisition Systems, Analog Devices
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.
These devices are designed to simplify the task of acquiring and ensuring quality ECG signals. They provide a low power, small data acquisition system for biopotential applications.
These devices are designed to simplify the task of acquiring and ensuring quality ECG signals. They provide a low power, small data acquisition system for biopotential applications.
Features
Biopotential signal input; digitized signal output
5 acquisition (ECG) channels and one driven lead
AC and DC lead-off detection
Internal pace detection algorithm on 3 leads
Selectable reference lead
Scalable noise vs. power control, power down modes
Low power operation – 11mW (1 lead) to 21mW (all electrodes)
Lead or electrode data available
Fast overload recovery
Low or high speed data output rates
Supports AAMI EC11:1991/(R)2001/(R)2007, AAMI EC38 R2007, EC13:2002/(R)2007, IEC60601-1 ed. 3.0 b:2005, IEC60601-2-25 ed. 2.0 :2011, IEC60601-2-27 ed. 2.0 b:2005, IEC60601-2-51 ed. 1.0 b: 2005
5 acquisition (ECG) channels and one driven lead
AC and DC lead-off detection
Internal pace detection algorithm on 3 leads
Selectable reference lead
Scalable noise vs. power control, power down modes
Low power operation – 11mW (1 lead) to 21mW (all electrodes)
Lead or electrode data available
Fast overload recovery
Low or high speed data output rates
Supports AAMI EC11:1991/(R)2001/(R)2007, AAMI EC38 R2007, EC13:2002/(R)2007, IEC60601-1 ed. 3.0 b:2005, IEC60601-2-25 ed. 2.0 :2011, IEC60601-2-27 ed. 2.0 b:2005, IEC60601-2-51 ed. 1.0 b: 2005
Typical applications
Bedside patient monitoring
Portable telemetry
Holter monitor
Automated external defibrillator (AED)
Cardiac defibrillators
Ambulatory monitors
Pace maker programmer
Stress testing
Portable telemetry
Holter monitor
Automated external defibrillator (AED)
Cardiac defibrillators
Ambulatory monitors
Pace maker programmer
Stress testing
Specifications
Attribute | Value |
---|---|
Number of ADCs | 6 |
Resolution | 19 bit |
Sampling Rate | 2Msps |
Interface Type | DSP, QSPI, SPI |
Number of Channels per Chip | 5 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Power Supply Type | Single |
Dimensions | 10.2 x 10.2 x 1.45mm |
Height | 1.45mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | 1.89 V, 5.5 V |
Minimum Operating Supply Voltage | 1.71 V, 3.15 V |
Minimum Operating Temperature | -40 °C |
Width | 10.2mm |
Maximum Operating Temperature | +85 °C |