Work Pro CA 120 W, 180 W 2 Channel, 50 Hz → 20 kHz Range
- RS Stock No.:
- 809-1089
- Mfr. Part No.:
- PCA120USB
- Manufacturer:
- Work Pro CA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1089
- Mfr. Part No.:
- PCA120USB
- Manufacturer:
- Work Pro CA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Work Pro CA | |
| Rated Power Output | 120 W, 180 W | |
| Output Channels | 2 | |
| Built In Paging Chime | Yes | |
| Frequency Response | 50 Hz → 20 kHz | |
| Operating Voltage | 115 → 230 V ac, 24V dc | |
| Weight | 10kg | |
| Depth | 300mm | |
| Height | 88mm | |
| Maximum Frequency Response | 20 kHz | |
| Maximum Operating Voltage | 230 V ac, 24 V dc | |
| Minimum Frequency Response | 50 Hz | |
| Minimum Operating Voltage | 115 V ac | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand Work Pro CA | ||
Rated Power Output 120 W, 180 W | ||
Output Channels 2 | ||
Built In Paging Chime Yes | ||
Frequency Response 50 Hz → 20 kHz | ||
Operating Voltage 115 → 230 V ac, 24V dc | ||
Weight 10kg | ||
Depth 300mm | ||
Height 88mm | ||
Maximum Frequency Response 20 kHz | ||
Maximum Operating Voltage 230 V ac, 24 V dc | ||
Minimum Frequency Response 50 Hz | ||
Minimum Operating Voltage 115 V ac | ||
Width 483mm | ||
- COO (Country of Origin):
- CN