Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %
- RS Stock No.:
- 553-674
- Mfr. Part No.:
- APMACMA72-NTG
- Manufacturer:
- Trumeter
Stock information currently inaccessible
- RS Stock No.:
- 553-674
- Mfr. Part No.:
- APMACMA72-NTG
- Manufacturer:
- Trumeter
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
| Brand | Trumeter | |
| Current Type | AC | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 49.77mm | |
| Meter Accuracy | ±2 % | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Current Type AC | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 49.77mm | ||
Meter Accuracy ±2 % | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
AC Analogue Effect Digital Ammeter
3 3/4 digit and curved bargraph LCD
15ms display response time
DIN-standard 72mm square bezel
Powered required 12 to 440Vac
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)
15ms display response time
DIN-standard 72mm square bezel
Powered required 12 to 440Vac
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)
Note
Backlight requires separate 12 or 24V dc supply
Analogue Effect Digital Ammeters & Voltmeters
Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.
Direct size replacement for standard analogue meters
IP65 front panel protection
Screw terminals for easy connection (fully insulated)
IP65 front panel protection
Screw terminals for easy connection (fully insulated)