Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Ammeters
Low current moving magnet ammeter,10A
RS Stock No.:
244-856
Mfr. Part No.:
F3PBMR01-10
Manufacturer:
HOBUT
View all Ammeters
Discontinued product
RS Stock No.:
244-856
Mfr. Part No.:
F3PBMR01-10
Manufacturer:
HOBUT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C
Attribute
Value
Maximum Value
10A
Current Type
DC
Moving Element
Moving Magnet
Depth
12mm
Meter Accuracy
±8 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Measurement Range
0/10A
Series
F3PBM