- RS Stock No.:
- 920-6840
- Mfr. Part No.:
- EEE1HA010SR
- Manufacturer:
- Panasonic
2000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Reel of 2000)
PHP4.208
(exc. VAT)
PHP4.713
(inc. VAT)
Units | Per Unit | Per Reel* |
2000 - 2000 | PHP4.208 | PHP8,416.00 |
4000 - 6000 | PHP4.081 | PHP8,162.00 |
8000 - 18000 | PHP3.959 | PHP7,918.00 |
20000 + | PHP3.84 | PHP7,680.00 |
*price indicative |
- RS Stock No.:
- 920-6840
- Mfr. Part No.:
- EEE1HA010SR
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Series | S |
Ripple Current | 10mA |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |