- RS Stock No.:
- 872-0345
- Mfr. Part No.:
- NLW5-150
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0345
- Mfr. Part No.:
- NLW5-150
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier NLW Series
Cornell Dubilier NLW series miniature computer grade capacitors combine low DCL and ESR to provide superior performance. The NLW series is designed for industrial applications requiring resistance to vibration and extended operating temperatures.
Low DCL
Low ESR
High temperature
Extended life
Compact size
Low ESR
High temperature
Extended life
Compact size
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 150V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 9 x 22mm |
Length | 22mm |
Minimum Operating Temperature | -40°C |
Diameter | 9mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Equivalent Series Resistance | 40Ω |
Tolerance | -10 → +75% |
Leakage Current | 0.2 √CV + 2 μA |
Ripple Current | 49mA |
Series | NLW |