- RS Stock No.:
- 855-5968
- Mfr. Part No.:
- 36D262G050AB2A
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 855-5968
- Mfr. Part No.:
- 36D262G050AB2A
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay 36D Series
Vishay 36D series Powerlytic® Aluminium capacitors are a cylindrical insulated case with a long life design and low leakage current. The 36D series have screw terminal connections in a large can size that offers a wide range of capacitance values suitable for various applications.
Features and Benefits:
High ripple current
Low leakage current
Long shelf life
Screw Terminals
Low leakage current
Long shelf life
Screw Terminals
Applications:
Designed for applications requiring greatest possible capacitance in small physical case sizes.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 2600µF |
Voltage | 50V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 35 x 79mm |
Height | 79mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +95°C |
Lead Pitch | 12.7mm |
Lifetime | 1000h |
Tolerance | -10 → +75% |
Series | 36D |