- RS Stock No.:
- 850-5960
- Mfr. Part No.:
- MAL214097403E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-5960
- Mfr. Part No.:
- MAL214097403E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Vishay 140 CRH Series
Vishay 140 CRH series aluminium electrolytic capacitors are a high temperature surface mount case with a long life design. The 140 CRH series is suitable for a wide range of applications including industrial, telecommunication, smoothing, filtering, and buffering.
Self-healing
High temperature
Charge and discharge proof
Polarized pin configuration
High temperature
Charge and discharge proof
Polarized pin configuration
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 x 8 x 10mm |
Height | 10mm |
Length | 8mm |
Depth | 8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lifetime | 1000 to 5000h |
Polarised | Polar |
Series | 140 CRH |
Tolerance | ±20% |
Leakage Current | 22 μA |
Ripple Current | 180mA |