- RS Stock No.:
- 808-8231
- Mfr. Part No.:
- ECA1EM221B
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-8231
- Mfr. Part No.:
- ECA1EM221B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lifetime | 1000 h, 2000 h |
Lead Pitch | 5mm |
Leakage Current | 3 μA, 4 μA |
Series | M |
Tolerance | ±20% |