- RS Stock No.:
- 807-3551
- Mfr. Part No.:
- ECE-A1EKA100
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-3551
- Mfr. Part No.:
- ECE-A1EKA100
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KA Series
Low profile, miniature capacitors designed for PCB applications
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 x 7mm |
Length | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Series | KA |
Tolerance | ±20% |
Leakage Current | 3 mA |
Ripple Current | 28mA |