Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Panasonic 220μF Electrolytic Capacitor 10V dc, Through Hole - ECE-A1AN221U
RS Stock No.:
807-3501
Mfr. Part No.:
ECE-A1AN221U
Manufacturer:
Panasonic
View this category
Discontinued product
RS Stock No.:
807-3501
Mfr. Part No.:
ECE-A1AN221U
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Manufacturing Location Transfer Notice
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Attribute
Value
Capacitance
220µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
1000h
Series
SU (Bi-Polar)
Tolerance
±20%
Leakage Current
3 mA
Ripple Current
220mA
Polarised
Bi-Polar