Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- RS Stock No.:
- 767-3084
- Mfr. Part No.:
- 400VXH270MEFCSN25X35
- Manufacturer:
- Rubycon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP503.61
(exc. VAT)
PHP564.04
(inc. VAT)
- RS Stock No.:
- 767-3084
- Mfr. Part No.:
- 400VXH270MEFCSN25X35
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 270µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 25 x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000h | |
| Leakage Current | 3√CV (After 5 min) | |
| Series | VXH | |
| Tolerance | ±20% | |
| Ripple Current | 1.4Arms | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 270µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25 x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Leakage Current 3√CV (After 5 min) | ||
Series VXH | ||
Tolerance ±20% | ||
Ripple Current 1.4Arms | ||

