EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43545B9477M000
- RS Stock No.:
- 209-8684
- Mfr. Part No.:
- B43545B9477M000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each**
PHP533.02
(exc. VAT)
PHP596.98
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP533.02 |
5 - 19 | PHP479.72 |
20 - 39 | PHP399.76 |
40 + | PHP366.44 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long