- RS Stock No.:
- 171-3266
- Mfr. Part No.:
- B41505A9108M000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 11/10/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP233.28
(exc. VAT)
PHP261.27
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP233.28 |
5 - 9 | PHP226.28 |
10 - 24 | PHP219.49 |
25 - 64 | PHP212.90 |
65 + | PHP206.51 |
- RS Stock No.:
- 171-3266
- Mfr. Part No.:
- B41505A9108M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 1.4A |
Equivalent Series Resistance | 100mΩ |
Series | B41505 |
Dissipation Factor | 0.06% |