- RS Stock No.:
- 171-3216
- Mfr. Part No.:
- B41505A9567M000
- Manufacturer:
- EPCOS
520 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 130)
PHP143.536
(exc. VAT)
PHP160.76
(inc. VAT)
Units | Per Unit | Per Box* |
130 - 260 | PHP143.536 | PHP18,659.68 |
390 + | PHP139.23 | PHP18,099.90 |
*price indicative |
- RS Stock No.:
- 171-3216
- Mfr. Part No.:
- B41505A9567M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Polarised | Polar |
Series | B41505 |
Ripple Current | 1A |
Equivalent Series Resistance | 178mΩ |
Dissipation Factor | 0.06% |