CHEMI-CON 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ADA221MJA0G
- RS Stock No.:
- 170-0460
- Mfr. Part No.:
- EMVE500ADA221MJA0G
- Manufacturer:
- CHEMI-CON
Price Each (On a Reel of 500)**
PHP19.067
(exc. VAT)
PHP21.355
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
500 + | PHP19.067 | PHP9,533.50 |
**price indicative
- RS Stock No.:
- 170-0460
- Mfr. Part No.:
- EMVE500ADA221MJA0G
- Manufacturer:
- CHEMI-CON
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall