Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL203038229E3
- RS Stock No.:
- 168-1360
- Mfr. Part No.:
- MAL203038229E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)**
PHP466.20
(exc. VAT)
PHP522.15
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | PHP93.24 | PHP466.20 |
25 - 45 | PHP90.444 | PHP452.22 |
50 - 95 | PHP87.73 | PHP438.65 |
100 - 245 | PHP85.098 | PHP425.49 |
250 + | PHP82.546 | PHP412.73 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick