KEMET 8200μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS80A822DF100
- RS Stock No.:
- 144-3173
- Mfr. Part No.:
- ALS80A822DF100
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 box of 50 units)**
PHP46,562.70
(exc. VAT)
PHP52,150.20
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
50 - 200 | PHP931.254 | PHP46,562.70 |
250 + | PHP913.574 | PHP45,678.70 |
**price indicative
- RS Stock No.:
- 144-3173
- Mfr. Part No.:
- ALS80A822DF100
- Manufacturer:
- KEMET
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall