Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPA1E471MPD
- RS Stock No.:
- 541-817
- Mfr. Part No.:
- UPA1E471MPD
- Manufacturer:
- Nichicon
Bulk discount available
Price Each (In a Pack of 5)**
PHP33.516
(exc. VAT)
PHP37.538
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 95 | PHP33.516 | PHP167.58 |
100 - 195 | PHP32.512 | PHP162.56 |
200 - 395 | PHP31.534 | PHP157.67 |
400 + | PHP30.588 | PHP152.94 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long