- RS Stock No.:
- 270-616
- Mfr. Part No.:
- LGX2G471MELB45
- Manufacturer:
- Nichicon
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP450.07
(exc. VAT)
PHP504.08
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 18 | PHP450.07 | PHP900.14 |
20 - 48 | PHP436.565 | PHP873.13 |
50 - 198 | PHP423.465 | PHP846.93 |
200 + | PHP410.76 | PHP821.52 |
*price indicative |
- RS Stock No.:
- 270-616
- Mfr. Part No.:
- LGX2G471MELB45
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 1.81A |
Series | GX |
Leakage Current | 1300 μA |
Tolerance | ±20% |