- RS Stock No.:
- 105-515
- Mfr. Part No.:
- ALP20A471CD250
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP683.08
(exc. VAT)
PHP765.05
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP683.08 |
10 - 24 | PHP662.59 |
25 - 49 | PHP642.71 |
50 - 99 | PHP623.43 |
100 + | PHP604.73 |
- RS Stock No.:
- 105-515
- Mfr. Part No.:
- ALP20A471CD250
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 55mm |
Height | 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/250V dc/Ir |
Lead Pitch | 7.5mm |
Tolerance | -10 → +30% |
Equivalent Series Resistance | 360mΩ |
Series | ALP20 |
Polarised | Polar |
Leakage Current | 0.705 mA |
Ripple Current | 1.8A |