- RS Stock No.:
- 204-0155
- Mfr. Part No.:
- HAQSPA_R
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 204-0155
- Mfr. Part No.:
- HAQSPA_R
- Manufacturer:
- Honeywell
- COO (Country of Origin):
- CN
Honeywell HAQSPA_R Indoor Air Quality Monitor (HAQ).
From Honeywell this is the HAQSPS)R Indoor Air Quality Monitor (HAQ), a compact award-winning design, the air quality monitor is portable, easy to use and excellent for different environments. Whether it is at home, the office, in the car or other environment the HAQ air quality monitor allows you to learn about the air you are breathing, measuring any air pollution and allergens plus also measuring the temperature and humidity all in real-time.
We all understand that pollution the air can affect our physical and mental health especially as we are spending more time inside whether it be at home and working from home, all day at the office or long periods in the car. The air quality monitor allows you to precisely measure the air around you for many pollutants. Using its pollutant sensor, the monitor provides air quality readings for detecting carbon dioxide (CO2), particulate matter (PM2.5), formaldehyde (HCHO0, including total volatile compounds (TVOC, VOC) plus provide readings for humidity levels.
Whats special about the HAQ (air quality manager).
The air quality manager can be connected to the mobile phone app (smart phone) allowing you to check the air quality remotely and at any time no matter where you are. Instructions on how to download the app are all included.
If you want to protect yourself and those around you the HAQ has IQ%, intelligent quotient percentage, which in real-time shows how the air quality is impacting on cognitive function (mental capability).
Features and Benefits.
- HAQ Air Quality Monitor.
- Award-winning stylish design.
- Compact and portable (easy to carry).
- Connects to your mobile via the app (connection instructions included).
- Supports Android 4.42, iOS 8.0 or better, iPhone 5 (plus later versions).
- Tracks 6 indoor air quality measures.
- IQ% (real-time).
- Measures cognitive ability (function).
- Easy-to-read.
- Lightweight monitor (made of alloy and plastic).
- At a glance, indicators of the air quality (red, orange, green).
- Touchscreen OLED display monitor (intuitive sensor).
- Tracking ability (tracks air quality results over periods of time)
- Micro USB interface.
- Wireless connection.
- 2600 mAh Lithium-ion battery (fully charged in normal mode 10 hours life or 24 hours in energy saving mode).
- Size 80 x 80 x 22 mm.
- Weight 156 g.
- Input voltage 5 V.
- Input current 1 A
Our indoor environment is important we sometimes take it for granted not realising that it affects how we are feeling, tired, run-down, mood changes plus there may be hidden factors around us which can affect the air quality including viruses and bacteria. We are more aware of how to protect ourselves from viruses by ensuring surfaces we come into contact are cleaned, using sanitisers and face masks. Air quality and how we improve it should be part of a hygiene regime and the Honeywell air quality monitor allows you to do this.
What does the Air Quality Monitor Measure?
- CO2 Levels.
- Particulate matter.
- VOC (TVOC).
- Formaldehyde (HCHO).
- Temperature.
- Humidity.
- The built-in sensor detects indoor air pollution providing real-time air quality data.
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Best Temperature Measurement Accuracy | ±1 °C |
Equipment Type | Air Quality Monitor |
Temperature Measurement Resolution | ±1°C |
Maximum Humidity Measurement | 100%RH |
Best Humidity Measurement Accuracy | 5 %RH |
Model Number p | HAQSPA_R |
Data Logging | Yes |
Display Type | LCD |