SMC Nylon, Air Hose, 4 mm ID, 6 mm OD, Yellow, 100 m

Subtotal (1 unit)*

PHP9,113.75

(exc. VAT)

PHP10,207.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,113.75

*price indicative

RS Stock No.:
623-832
Mfr. Part No.:
T0604Y-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Inside Diameter

4mm

Outside Diameter

6mm

Material

Nylon

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Colour

Yellow

Length

100m

Standards/Approvals

CSA, EN, CE, UL, ISO

The SMC soft nylon tubing is specifically engineered for optimal performance in pneumatic systems, ensuring reliability and flexibility. With its construction from nylon 12, the tubing guarantees both strength and durability, making it an ideal choice for various industrial applications. Designed for use with air and water, the tubing offers a dependable solution under both standard and challenging conditions. Its excellent temperature resistance means it can comfortably operate between -40 to 100°C, accommodating a wide range of environments.

Constructed from flame resistant nylon for added safety

Compatible with a variety of one touch and insert fittings offering versatility

Resistant to kinking and flattening

Lightweight design making it easy to handle and install

Suitable for air and water applications enhancing its functionality

Reduces installation time with its user friendly features

Excellent resistance to wear and tear promoting longevity