Festo Polyvinyl Chloride, Hose Pipe, 2.5 mm ID, 6 mm OD, Blue
- RS Stock No.:
- 350-662
- Mfr. Part No.:
- PAN-V0-4X0,75-BL
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP23,004.85
(exc. VAT)
PHP25,765.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP23,004.85 | PHP460.097 |
*price indicative
- RS Stock No.:
- 350-662
- Mfr. Part No.:
- PAN-V0-4X0,75-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 6mm | |
| Material | Polyvinyl Chloride | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 2.5mm | ||
Outside Diameter 6mm | ||
Material Polyvinyl Chloride | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
The Festo plastic tubing from festo is engineered for versatility and reliability, making it an ideal choice for various pneumatic applications. Designed with a focus on durability, it offers a robust solution for conveying compressed air and other media within demanding environments. The tubing provides a balance of flexibility and strength, ensuring it performs admirably even under varying pressure conditions. With a wide operating temperature range and compliance with relevant standards, this exceptional product is built to last, delivering consistent performance while meeting the needs of modern applications.
Suitable for energy chains which ensuring optimal movement and longevity
Offers RoHS compliance demonstrating commitment to environmental safety
Constructed from high-quality PA12-P and PVC-P materials for superior durability
Features a Shore hardness that allows for excellent wear resistance
Available in a striking blue color enhancing visibility in industrial setups
