Schneider Electric Female Socket, Flush
- RS Stock No.:
- 357-254
- Mfr. Part No.:
- S530496
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
PHP2,187.60
(exc. VAT)
PHP2,450.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,187.60 |
| 10 + | PHP2,012.38 |
*price indicative
- RS Stock No.:
- 357-254
- Mfr. Part No.:
- S530496
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Gender | Female | |
| Width | 71mm | |
| Height | 71mm | |
| Mount Type | Flush | |
| Finish | Aluminium | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Depth | 27.7mm | |
| Standards/Approvals | RoHS, REACH, CENET 8417 Ed EN 6059 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Gender Female | ||
Width 71mm | ||
Height 71mm | ||
Mount Type Flush | ||
Finish Aluminium | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Depth 27.7mm | ||
Standards/Approvals RoHS, REACH, CENET 8417 Ed EN 6059 | ||
- COO (Country of Origin):
- FR
The Schneider Electric telephone socket is a mechanism equipped with a mounting frame made of aluminum-colored plastic. Its adapted mounting box can be recessed into the wall surface. The device is fixed by screws. It does not contain mercury. In addition, being environmentally friendly, this device has achieved resistance to UV, acetone, alcohol, ammonia, bleach, liquid soap, oil, gasoline, window cleaning fluid.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner

