- RS Stock No.:
- 892-8335
- Mfr. Part No.:
- D100K2K5E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8335
- Mfr. Part No.:
- D100K2K5E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite 210 Series Wirewound Adjustable Power Resistors
Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.
Terminals suitable for soldering or bolt connection.
Adjustable lug supplied
High wattage applications
All-welded construction
Rugged lead free vitreous enamel coating.
Flame resistant coating
RoHS compliant
Adjustable lug supplied
High wattage applications
All-welded construction
Rugged lead free vitreous enamel coating.
Flame resistant coating
RoHS compliant
Note
Mounting brackets not included.
Specifications
Attribute | Value |
---|---|
Resistance | 2500Ω |
Tolerance | ±10% |
Power Rating | 100W |
Temperature Coefficient | ±260ppm/°C |
Termination Style | Radial |
Mounting Style | Bolt On, Bracket |
Case Style | Vitreous Enamel |
Series | D100 |
Dimensions | 19.1 x 165.1mm |
Diameter | 19.1mm |
Length | 165.1mm |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +350°C |
Construction | Wire Wound |