Schneider Electric IP Gateway for KNX And SpaceLYnk
- RS Stock No.:
- 346-998
- Mfr. Part No.:
- LSS100400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,419.36
(exc. VAT)
PHP20,629.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,419.36 |
*price indicative
- RS Stock No.:
- 346-998
- Mfr. Part No.:
- LSS100400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| For Use With | KNX And SpaceLYnk | |
| Series | KNX | |
| Model Number | LSS100400 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
For Use With KNX And SpaceLYnk | ||
Series KNX | ||
Model Number LSS100400 | ||
- COO (Country of Origin):
- LV
The Schneider Electric DIN Rail Adaptor comes in white and supports the Zigbee 3.0 communication protocol. It operates at a rated supply voltage of 24 V DC with a power consumption of 0.3 W. The device includes LED indicators for transmission/reception activity (TX/TR) in green/red and for power ON status.
Operating temperature is between 0 to 45 °C
IP20 rated
Related links
- Schneider Electric IP Gateway for KNX Home Automation
- Schneider Electric IP Gateway for KNX Hybrid Module
- ABB IP Gateway
- Schneider Electric Wiser Access Control System including Door Entry System
- Access Control Accessories
- RS PRO Access Control Accessories
- RS PRO Key Fob for Access Control Kits
- RS PRO Mounting Plate for Access Control Kits

