- RS Stock No.:
- 181-2832
- Mfr. Part No.:
- 80337515
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 181-2832
- Mfr. Part No.:
- 80337515
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bi-directional synchronous geared motors 0.42 W - 5 Nm
Range of unidirectional (clockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
These geared motors have a non-return system to prevent problems occurring when stopping.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.42 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Gearhead Type | Spur |
Shaft Diameter | 8mm |
Shaft Length | 15mm |
Width | 65mm |
Maximum Output Torque | 5 Nm |
Length | 65mm |
Rotation | Clockwise |
Depth | 56.5mm |
Dimensions | 65 x 65 x 56.5 mm |