- RS Stock No.:
- 127-0239
- Mfr. Part No.:
- MBMU9A2AZ
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 127-0239
- Mfr. Part No.:
- MBMU9A2AZ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MINAS-BL GV Series Motors and Amplifiers
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.
Features and Benefits
Energy saving to reduce loss and increase efficiency
Space saving
Reduction in maintenance costs
Stable operation startup at lower speed
Wide 1:133 variable speed range
Compatible with wider power source voltage range
IP65 environmental protection
Space saving
Reduction in maintenance costs
Stable operation startup at lower speed
Wide 1:133 variable speed range
Compatible with wider power source voltage range
IP65 environmental protection
Product Application Information
Typical applications include conveyors, food processing and textile machinery.
Specifications
Attribute | Value |
---|---|
Power Rating | 90 W |
AC Motor Type | Brushless |
Supply Voltage | 200 V |
Phase | 1, 3 |
Output Speed | 3000 rpm |
Number of Poles | 8 |
Shaft Diameter | 8mm |
Shaft Length | 30mm |
Width | 59.5mm |
Length | 80mm |
Rotation | Reversible |
Current Rating | 500 mA |
Maximum Output Torque | 0.29 Nm |
Series | GV |
Standards Met | UL |
Dimensions | 80 x 59.5 x 80 mm |
Depth | 80mm |