- RS Stock No.:
- 125-0500
- Mfr. Part No.:
- 82520439
- Manufacturer:
- Crouzet
Available for back order.
Added
Price Each
PHP8,421.19
(exc. VAT)
PHP9,431.73
(inc. VAT)
Units | Per Unit |
1 + | PHP8,421.19 |
- RS Stock No.:
- 125-0500
- Mfr. Part No.:
- 82520439
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Crouzet DC Geared Motor
The Crouzet DC geared motor from the 82520 series has a parallel gearhead. It has a maximum output torque ranging from 10Nm to 110Nm for long service life and a power rating from 0.3W to 3W. Its output speed ranges from 250 to 600rpm.
Features and Benefits
• Constant speed, dependent on supply frequency
• Direction of rotation controlled by dephasing capacitor
• Silent operation
• Sintered bearing lubricated for life
• Supply voltage 24Vac
• Direction of rotation controlled by dephasing capacitor
• Silent operation
• Sintered bearing lubricated for life
• Supply voltage 24Vac
Applications
• Billboards
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
Certifications
• CE certified
• UL approved
• UL approved
Specifications
Attribute | Value |
---|---|
Power Rating | 0.3 → 3 W |
AC Motor Type | Geared |
Supply Voltage | 24 V |
Output Speed | 250 → 600 rpm |
Gearhead Type | Parallel Shaft |
Maximum Output Torque | 10 → 110 mNm |
Series | 82520 |
Standards Met | CE, cULus Recognised, UL |