- RS Stock No.:
- 772-8916
- Mfr. Part No.:
- FSGM0765RLDTU
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 772-8916
- Mfr. Part No.:
- FSGM0765RLDTU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 6 |
Dimensions | 10.36 x 4.8 x 16.08mm |
Package Type | TO-220F |
Maximum Operating Temperature | +125 °C |
Length | 10.36mm |
Width | 4.8mm |
Height | 16.08mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |