DiodesZetex, AC/DC Converter 8-Pin, SO-8
- RS Stock No.:
- 246-6946
- Mfr. Part No.:
- GP4624IS-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6946
- Mfr. Part No.:
- GP4624IS-13
- Manufacturer:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS3, REACH | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS3, REACH | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex makes AC/DC converters, power management ICs.
It comes in a SO-8 package, and in reel packaging
