- RS Stock No.:
- 184-5373
- Mfr. Part No.:
- BM2P101EK-LB
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5373
- Mfr. Part No.:
- BM2P101EK-LB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power Supply Voltage Operation Range:
VCC: 10.90V to 30.0V
DRAIN: to 800V
Normal Operation Current: 1.00mA(Typ)
Burst Operation Current: 0.30mA(Typ.)
Burst Operation Current: 0.30mA(Typ.)
Operation Temperature Range: -400℃ to +105℃
MOSFET ON resistor: 1.6Ω (Typ.)
Long Time Support Product for Industrial Applications.
PWM frequency: 65kHz/100kHz
PWM current mode method
Frequency hopping function
Burst operation at light load
Frequency reduction function
Built-in 800V start circuit
Built-in 800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
Over current limiter function per cycle
Over current limiter AC voltage correction function
Soft start function
Brown IN/OUT function
ZT pin OVP function
VCC: 10.90V to 30.0V
DRAIN: to 800V
Normal Operation Current: 1.00mA(Typ)
Burst Operation Current: 0.30mA(Typ.)
Burst Operation Current: 0.30mA(Typ.)
Operation Temperature Range: -400℃ to +105℃
MOSFET ON resistor: 1.6Ω (Typ.)
Long Time Support Product for Industrial Applications.
PWM frequency: 65kHz/100kHz
PWM current mode method
Frequency hopping function
Burst operation at light load
Frequency reduction function
Built-in 800V start circuit
Built-in 800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
Over current limiter function per cycle
Over current limiter AC voltage correction function
Soft start function
Brown IN/OUT function
ZT pin OVP function
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 30 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Package Type | DIP |
Input Voltage Range | 10.9 → 30 V |
Minimum Input Voltage | 10.9 V |
Maximum Operating Temperature | +105 °C |
Length | 9.27mm |
Width | 6.35mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |
Typical Operating Supply Voltage | 15 V |