Power Integrations, AC-DC Converter 8-Pin, SMDC TOP258GN
- RS Stock No.:
- 146-5723
- Mfr. Part No.:
- TOP258GN
- Manufacturer:
- Power Integrations
Bulk discount available
Subtotal (1 tube of 50 units)*
PHP7,365.20
(exc. VAT)
PHP8,249.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | PHP147.304 | PHP7,365.20 |
| 100 - 100 | PHP141.411 | PHP7,070.55 |
| 150 + | PHP135.519 | PHP6,775.95 |
*price indicative
- RS Stock No.:
- 146-5723
- Mfr. Part No.:
- TOP258GN
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Package Type | SMDC | |
| Maximum Operating Temperature | +150 °C | |
| Length | 9.83mm | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Package Type SMDC | ||
Maximum Operating Temperature +150 °C | ||
Length 9.83mm | ||
Width 6.6mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption
