RS PRO 5W Plug In Power Supply 5V dc Output, 1A Output
- RS Stock No.:
- 828-0213
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP642.01
(exc. VAT)
PHP719.05
(inc. VAT)
- RS Stock No.:
- 828-0213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Type C - EuroPlug | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 1A | |
| Maximum Temperature | +45°C | |
| Output Connector | USB | |
| Input Connector | Euro Plugtop | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| MTBF | 50000h | |
| Efficiency | 60% | |
| Minimum Temperature | -20°C | |
| Depth | 57.2mm | |
| Load Regulation | ±5% | |
| Width | 26mm | |
| Type | Switched Mode Power Supply | |
| Energy Efficiency Level | V | |
| Length | 56.8mm | |
| Series | T-ST | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Type C - EuroPlug | ||
Output Voltage 5V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 1A | ||
Maximum Temperature +45°C | ||
Output Connector USB | ||
Input Connector Euro Plugtop | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
MTBF 50000h | ||
Efficiency 60% | ||
Minimum Temperature -20°C | ||
Depth 57.2mm | ||
Load Regulation ±5% | ||
Width 26mm | ||
Type Switched Mode Power Supply | ||
Energy Efficiency Level V | ||
Length 56.8mm | ||
Series T-ST | ||
- COO (Country of Origin):
- CN

