RS PRO AC/DC Adapter

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
828-0052
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

3800mm

Efficiency

75%

MTBF

50000h

Standards Met

ErP Compliant

Series

T-ST

Minimum Temperature

0°C

Line Regulation Range

±1%

Energy Efficiency Level

V

COO (Country of Origin):
CN