- RS Stock No.:
- 736-1692
- Mfr. Part No.:
- EDV1890577RS
- Manufacturer:
- Friwo
Discontinued product
- RS Stock No.:
- 736-1692
- Mfr. Part No.:
- EDV1890577RS
- Manufacturer:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 12W ErP Switchmode Desktop Power Supply - DT 12 Series
DT 12 Series 12W ErP level V compliant desktop power supplies with universal input, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these 12W desktop power supplies include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to IEC 61558.
Universal input of 100 to 240 Vac
High efficiency of up to 91%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
High efficiency of up to 91%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Note
All standard units come with a round lead of 1.83 m length and a set of universal DC output plugs
Conforms to Energy-related Product Directive 2009/125/EC
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label
Approvals
ENEC 22, SIQ, cULus
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
MTBF | 200000h |
Efficiency | 91% |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±0.5% |